|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PEC092320FS0015
Manufacturer Part #:

PEC09-2320F-S0015

Manufacturer:

Description:
Encoders 30PPR 30Detents 5V 2bit GrayCodeFlatted
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
PEC09-2320F-S0015 Datasheet PEC09-2320F-S0015 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Mechanical Encoders
Resolution: 30 PPR
Number of Detents: 30 Detent
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
With Switch: Switch
Operating Supply Voltage: -
Operating Temperature Range: - 10 C to + 70 C
Packaging: Tray
Series: PEC09
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 13,020
Si4463-B1B-FM RF Transceiver 3,353
MAX6325CSA+ Voltage References 876
1729128 Fixed Terminal Blocks 6,114
1729131 Fixed Terminal Blocks 1,711
1729144 Fixed Terminal Blocks 1,343
TMK212AB7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,400
UMK212BB7225KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 131,280
ES1C Rectifiers 13,604
LAN9313-NU Ethernet ICs 71
Real Time Availability
Stock:
1,142 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.26
10:
$2.87
50:
$2.54
100:
$2.09
200:
$2.03
500:
$1.92
$1.81
$1.69
$1.43

To add to a project, please Log In.

184784912 153093877 165583196 129527177 195346910 144949695 126916482 128842034 142336017 161858062 189371948