|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PDB241GTR01254A2
Manufacturer Part #:

PDB241-GTR01-254A2

Manufacturer:

Description:
Potentiometers 250K 20% KNURLED AUDIO
Mouser Online Catalog Page 923, Mouser Online Catalog
PDF Page 923, PDF Catalog Page
PDB241-GTR01-254A2 Datasheet PDB241-GTR01-254A2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Guitar Potentiometer
Resistance: 250 kOhms
Taper: Audio
Mounting Style: Panel
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Tolerance: 20 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Type: Rotary Metal
Shaft Diameter: 6 mm
Shaft Length: 19 mm
Series: PDB241-GTR
Diameter: 24 mm
Length: 11.5 mm
Operating Temperature Range: - 10 C to + 70 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11 Phone Connectors 6,143
TL072CP Operational Amplifiers - Op Amps 20,107
PDB241-GTR02-254A2 Potentiometers 900
PDB241-GTR02-504A2 Potentiometers 587
PDB241-GTR01-105A2 Potentiometers 643
PDB241-GNL01-504B0 Potentiometers 374
PDB241-GNL01-254B0 Potentiometers 422
PDB181-GTR01-504A2 Potentiometers 42
Real Time Availability
Stock:
992 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.81
10:
$2.98
50:
$2.80
100:
$2.62
500:
$2.15
$1.85
$1.73
$1.52

To add to a project, please Log In.

682249929 171267337 168514957 172565270 137725581 113161091 188119318 123648473 129527177 123783989 199769614 112365033 161858062 167589004 180763037 128842034