|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-PDB183GTR01105A2
Manufacturer Part #:

PDB183-GTR01-105A2

Manufacturer:

Description:
Potentiometers 1MOHMS KNURLED SOLDER LUGS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Guitar Potentiometer
Resistance: 1 MOhms
Taper: Audio
Mounting Style: Panel
Power Rating: 100 mW
Voltage Rating: 150 V
Tolerance: 20 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Type: Rotary Metal
Switch Type: Push Pull
Shaft Diameter: 6 mm
Shaft Length: 19 mm
Series: PDB183-GTR
Operating Temperature Range: - 10 C to + 50 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2SC5242OTU Bipolar Transistors - BJT 1,487
ECA-1VM102 Aluminum Electrolytic Capacitors - Leaded 4,069
EEU-FC1E102 Aluminum Electrolytic Capacitors - Leaded 4,410
225P22394XD3 Film Capacitors 1,819
TVX2C100MAD Aluminum Electrolytic Capacitors - Leaded 3,669
PDB183-GTR01-504B0 Potentiometers 653
PDB183-GTR01-504A2 Potentiometers 797
564R30GAT10 Ceramic Disc Capacitors 1,251
DP-140 Solder Removal 68
Real Time Availability
Stock:
935 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.02
10:
$4.18
25:
$4.10
50:
$3.68
100:
$3.35
250:
$2.85
500:
$2.67
$2.29
$2.21

To add to a project, please Log In.

105995684 168514957 112365033 161858062 167589004 180763037 199769614 128842034 129527177