Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PDA241SRT02104A2
Manufacturer Part #:

PDA241-SRT02-104A2

Manufacturer:

Description: Potentiometers 100Kohms Plain Shaft STD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Musical Syst Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 100 kOhms
Element Type: Carbon
Shaft Type: Round / Plain
Termination Style: Solder Lug
Power Rating: 250 mW (1/4 W)
Tolerance: 15 %
Operating Temperature Range: - 10 C to + 70 C
Shaft Diameter: 6.35 mm
Shaft Length: 19 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
329 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.36
  25: $1.93
  50: $1.77
  100: $1.63
  250: $1.51
  500: $1.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
PDA241-SRT02-105B0
Potentiometers 1Mohms Plain Shaft STD
Bourns
1: $2.36
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MMK5182K50J01L16.5TA18
Film Capacitors 50volts 1800pF 10% LS 5mm
Kemet
4350: $0.21
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
TAP106K016SRW
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.55
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
MF1/4DCT52R1204F
Metal Film Resistors - Through Hole 1/4 WATT 1.2M ...
KOA Speer
1: $0.06
TAP105K020SCS
Tantalum Capacitors - Solid Leaded 20volts 1uF 10%
AVX
1: $0.39
PDA241-SRT02-104B0
Potentiometers 100Kohms Plain Shaft STD
Bourns
1: $2.36
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
RDE5C2A121J0K1C03B
Multilayer Ceramic Capacitors MLCC - Leaded 120pF ...
Murata Electronics
1: $0.25
SR151C471KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.24
MF1/4LCT52R225J
Metal Film Resistors - Through Hole 1/4 WATT 2.2M ...
KOA Speer
1: $0.07
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
MF1/4LCT52R103J
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.07
PDA241-SRT02-253A2
Potentiometers 25Kohms Plain Shaft STD
Bourns
1: $2.36
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04

166615745 168514957