Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PDA241SRT00504A2
Manufacturer Part #:

PDA241-SRT00-504A2

Manufacturer:

Description: Potentiometers 500Kohms 18 teeth Knurled Shaft STD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Bourns
Resistance: 500 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 15 %
Termination Style: Solder Lug
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Shaft Type: Knurled / Serrated
Element Type: Carbon
Operating Temperature Range: - 10 C to + 70 C
Packaging: Bulk
Product: Musical Syst Potentiometer
Factory Pack Quantity: 560
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
594 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.65
  10: $3.20
  50: $2.68
  100: $2.51
  500: $2.06
  1,000: $1.77
  2,000: $1.66
  5,000: $1.60
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04
LM3886TF/NOPB
Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP
Texas Instruments
1: $6.60
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $1.85
0031.1661
Fuse Holder Accessories FEU FUSE CARRIER
Schurter
1: $0.98
UE27-BC54-130
USB Connectors 4P PCB R/A TYPE B BLACK W/ REAR SHI ...
Amphenol Commercial Products
1: $0.63
31-221-RFX
RF Connectors / Coaxial Connectors BULKHEAD JACK 5 ...
Amphenol RF
1: $1.63
FP-301 1/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/8"X100' BL ...
3M Electronic Specialty
1: $30.06
FP-301 3/16 BLACK 250'
Heat Shrink Tubing and Sleeves FP-301 3/16"X250' B ...
3M Electronic Specialty
1: $59.32
39357-0004
Fixed Terminal Blocks 3.5MM FIXED PCB 4P 16-26AWG
Molex
1: $1.16
TC1044SCPA
Voltage Regulators - Switching Regulators High Vol ...
Microchip Technology
1: $1.02
PCF1CT631R102K
Ceramic Composition Resistors 1 WATT 1K OHM 10%
KOA Speer
1: $0.90
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
715P47352KD3
Film Capacitors 200Volts 47000pF ORANGE DROP
Cornell Dubilier
1: $2.45
PDB183-GTR01-504A2
Potentiometers 500KOHMS KNURLED SOLDER LUGS
Bourns
1: $4.55
PDA241-SRT00-254A2
Potentiometers 250Kohms 18 teeth Knurled Shaft STD
Bourns
1: $3.41
PDA241-SRT00-254B0
Potentiometers 250Kohms 18 teeth Knurled Shaft STD
Bourns
1: $3.50
PDA241-SRT00-504B0
Potentiometers 500Kohms 18 teeth Knurled Shaft STD
Bourns
1: $3.41
PDA241-SRT01-504A2
Potentiometers 500Kohms 24 teeth Knurled Shaft STD
Bourns
1: $3.84
PDA241-HRT00-254B0
Potentiometers 250Kohms 18 teeth Knurled Shaft HIG ...
Bourns
1: $3.69
NYS2203
Phone Connectors 1/4" STEREO REAN
REAN / Neutrik
1: $2.56


This product is also available in:
168514957 166615745 137725581 113161091 128842034 129527177 180763037 112365033 161858062 199769614 167589004