Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-PCW1DC24BAB103L
Manufacturer Part #:

PCW1D-C24-BAB103L

Manufacturer:

Description: Potentiometers 10K 20% Sq 22mm Single Turn
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 10 kOhms
Element Type: Conductive Plastic
Shaft Type: Flatted / D
Termination Style: Pin
Power Rating: 750 mW (3/4 W)
Tolerance: 20 %
Operating Temperature Range: - 1 C to + 125 C
Packaging: Bulk
Shaft Diameter: 6.35 mm
Shaft Length: 19 mm
Factory Pack Quantity: 45
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.21
  25: $4.61
  50: $4.03
  100: $3.31
  500: $2.75
  1,000: $2.32
  5,000: $1.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
TPS54618RTET
DC/DC Switching Regulators 2.95-6Vin,6A,2MHz Sync ...
Texas Instruments
1: $6.99
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
LM5020MM-1/NOPB
Current Mode PWM Controllers 100V SGL ENDED PWM CO ...
Texas Instruments
1: $1.94
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
PGA280AIPW
Instrumentation Amplifiers Zero Drift HV Progr. Ga ...
Texas Instruments
1: $7.87
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
501334-0000
Headers & Wire Housings 1.0 WtB Crimp Term
Molex
25000: $0.01
759D02000
Switch Accessories Full Boot for 1/4-40 Threaded
C&K Components
1: $2.46
43045-0400
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.39
OPA1662AID
Audio Amplifiers Low-Pwr,Low-Noise & Distort,Aud O ...
Texas Instruments
1: $2.58
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
H11F1M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.18
ECMF02-2AMX6
EMI Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV
STMicroelectronics
1: $0.91
TSC2046EIPW
Touch Screen Converters & Controllers 4-Wire Touch ...
Texas Instruments
1: $2.10
74LVXC3245MTCX
Bus Transceivers 8-Bit Dual Sup Trans
Fairchild Semiconductor
1: $0.96
7914J-1-000E
Tactile Switches 39 volt 4mm SMD J-Hook
Bourns
1: $0.95
STPS340U
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
B1250T
Fuses 600V 1.25A
Bourns
1: $0.70
1-178288-3
Heavy Duty Power Connectors 3P RCPT HSG
TE Connectivity / AMP
1: $0.40

000000001