|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-P850-U180-WH
Manufacturer Part #:

P850-U180-WH

Manufacturer:

Description:
Surge Suppressors 180mA 850Vimp
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Voltage Rating: 850 V
Current Rating: 180 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Height: 0.85 mm
Length: 7.75 mm
Mounting: SMD/SMT
Packaging: Reel
Series: TBU
Factory Pack Quantity: 3000
Width: 6.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
50475C Common Mode Filters / Chokes 16,310
C1608X5R0J106K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,247
GA355DR7GC331KY02L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,559
CC1R5-2412DR-E Isolated DC/DC Converters 249
CC6-2403SR-E Isolated DC/DC Converters 164
J00-0045NL Modular Connectors / Ethernet Connectors 1,562
SN74LV165APWR Counter Shift Registers 5,017
FVC3100-BK Surge Suppressors 200
Real Time Availability
Stock:
9,182 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9182 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.47
  10: $2.00
  100: $1.60
  500: $1.40
  1,000: $1.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.01
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108463582 182942492 1027498665-0409-44false