Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-P500-G200-WH
Manufacturer Part #:

P500-G200-WH

Manufacturer:

Description:
Surge Suppressors 200mA 500Vimp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Voltage Rating: 500 V
Current Rating: 200 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Height: 0.85 mm
Length: 6 mm
Mounting: SMD/SMT
Packaging: Reel
Series: TBU
Factory Pack Quantity: 3000
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,879 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  

Quantities greater than 4879 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.59
  10: $1.27
  100: $0.862
  500: $0.792
  1,000: $0.682
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.616
  9,000: $0.563
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182942492 197653931 102749866 156058099 1532575845-0409-44false