|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-P40-G240-WH
Manufacturer Part #:

P40-G240-WH

Manufacturer:

Description:
Surge Suppressors 240mA 40Vimp
Mouser Online Catalog Page 776, Mouser Online Catalog
PDF Page 776, PDF Catalog Page
P40-G240-WH Datasheet P40-G240-WH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Brand: Bourns
Voltage Rating: 40 V
Current Rating: 240 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Height: 0.85 mm
Length: 4 mm
Mounting: SMD/SMT
Packaging: Reel
Series: TBU
Factory Pack Quantity: 3000
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,950
FDC5614P MOSFET 15,823
TPD1E10B06DPYR ESD Suppressors 90,370
TPD2S017DBVR ESD Suppressors 10,559
TPS79801QDGNRQ1 LDO Voltage Regulators 5,539
TRS3221EIPWR RS-232 Interface IC 3,126
B3100-13-F Schottky Diodes & Rectifiers 10,330
DMG1012T-7 MOSFET 40,997
2030-23T-SM-RPLF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3,504
SM51589PEL Transformers Audio & Signal 5,145
Real Time Availability
Stock:
1,802 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.41
10:
$1.13
100:
$0.862
500:
$0.765
$0.605
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.519
$0.50
$0.499
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182942492 189358406 102749866 116016452 100456261 156058099 1532575845-0409-44false