|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MOV-20D621KTR
Manufacturer Part #:

MOV-20D621KTR

Manufacturer:

Description:
Varistors 620volts 20mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 620 VDC
Clamping Voltage: 1.025 kV
Diameter: 20 mm
Peak Surge Current: 4.5 kA
Surge Energy Rating: 125 J
Capacitance: 320 pF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Bourns
Current Rating: 50 A
Lead Spacing: 7.5 mm
Mounting: Radial
Factory Pack Quantity: 400
Tolerance: 10 %
Unit Weight: 0.105822 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 400
Pricing (USD)
Reel of 400
To purchase full reel, order in multiples of 400:
$0.367
$0.324
$0.312
$0.311

To add to a project, please Log In.

104218612 129372570 113473586 156058099 161858062