Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MOV-20D470K
Manufacturer Part #:

MOV-20D470K

Manufacturer:

Description: Varistors 47volts 20mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 722, Mouser Enhanced Catalog
PDF Page 722, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 47 V
Clamping Voltage: 93 V
Diameter: 20 mm
Peak Surge Current: 1 kA
Surge Energy Rating: 10 J
Capacitance: 4300 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 20 mm
Current Rating: 10 A
Dimensions: 20 mm Dia.
Lead Spacing: 7.5 mm
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,077 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  10: $0.36
  50: $0.33
  100: $0.29
  500: $0.26
  1,000: $0.23
  2,000: $0.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B32676T8205K
Film Capacitors 2.0uF 875Vdc 10% MKP L/S=37.5mm Lo ...
EPCOS
1: $7.03
TPS5430DDA
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $5.06
RTD14012F
General Purpose Relays SPDT 16A 12VDC
TE Connectivity / P&B
1: $3.02
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
NME0505SC
DC/DC Converters 5V to 5V 200mA Single Output
Murata Power Solutions
1: $8.12
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
C1005X5R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.27
FQP33N10
MOSFET 100V N-Channel QFET
Fairchild Semiconductor
1: $1.13
38331-8008
Jones Plugs & Sockets SKT CABLE CLAMP 8P
Molex
1: $5.50
PESD5V0S4UD,115
TVS Diode Arrays DIODE ARRAY ESD
NXP Semiconductors
1: $0.16
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
30-9506-99
Cable Assemblies DB9 MALE/FEMALE 6 FEET
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.14
S103M69Z5UP63K7R
Ceramic Disc Capacitors .300LS .01UF 2KVDC 20%
Vishay/BC Components
1: $0.25
EP11SD1CBE
Pushbutton Switches MOM-(N/O) SPST PC
C&K Components
1: $4.39
BLM18KG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120ohms 3A
Murata Electronics
1: $0.34
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
191-2801-114
Flat Cables 28 AWG Ribbon .050 Zip 14 Cond 100'
Amphenol Spectra-Strip
1: $29.65
ST232CN
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $0.86
02183.15HXP
Fuses 250V 3.15A Time Lag (Slo-Blo)
Littelfuse
1: $0.69


This product is also available in:
113473586 129372570 104218612