Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MOV-20D391KTR
Manufacturer Part #:

MOV-20D391KTR

Manufacturer:

Description: Varistors 390volts 20mm
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 390 V
Clamping Voltage: 650 V
Diameter: 20 mm
Peak Surge Current: 4.5 kA
Surge Energy Rating: 100 J
Capacitance: 510 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Reel
Case Diameter: 20 mm
Current Rating: 50 A
Dimensions: 20 mm Dia.
Lead Spacing: 7.5 mm
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 4400
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.28
Cut Tape
  4,400: $0.28
  8,000: $0.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
104218612 113473586 129372570