Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MOV-14D220K
Manufacturer Part #:

MOV-14D220K

Manufacturer:

Description: Varistors 22volts 14mm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 722, Mouser Enhanced Catalog
PDF Page 722, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 22 V
Clamping Voltage: 43 V
Diameter: 14 mm
Peak Surge Current: 1 kA
Surge Energy Rating: 5 J
Capacitance: 9100 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 14 mm
Current Rating: 10 A
Dimensions: 14 mm Dia.
Lead Spacing: 7.5 mm
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.20
  50: $0.18
  100: $0.16
  500: $0.14
  1,000: $0.13
  2,000: $0.12
  5,000: $0.11
  10,000: $0.104

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B32676T8205K
Film Capacitors 2.0uF 875Vdc 10% MKP L/S=37.5mm Lo ...
EPCOS
1: $7.03
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
EA LED55X31-W
LCD Character Display Modules & Accessories White ...
ELECTRONIC ASSEMBLY
1: $9.23
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
CD4051BE
Multiplexer Switch ICs 8-Channel Analog
Texas Instruments
1: $0.27
MC34063ACD-TR
DC/DC Switching Converters 3.0 to 40V DC-DC Cnv
STMicroelectronics
1: $0.49
M48T58Y-70PC1
Real Time Clock 64K (8Kx8) 70ns
STMicroelectronics
1: $16.26
CWH-UTP-ONCE-HE
Emulators / Simulators USB TAP FOR HAWK HYBRID
Freescale Semiconductor
1: $99.00
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
MCP79411-I/SN
Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM EUI-48
Microchip Technology
1: $1.23
MAX232EIN
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.96
SN75176AD
RS-422/RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
G6M-1A-DC12
General Purpose Relays Power PCB Relay SPST-NO Sil ...
Omron Electronics
1: $5.91
74HC7541N,112
Buffers & Line Drivers OCT SCHMITT TRIG 3ST
NXP Semiconductors
1: $2.60
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
MOV-20D241K
Varistors 240votls 20mm
Bourns
1: $0.51
MOV-20D201K
Varistors 200volts 20mm
Bourns
1: $0.51
CD74HC02E
Logic Gates HS Quad 2-Input
Texas Instruments
1: $0.63


This product is also available in:
113473586 104218612 129372570