|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MOV-10D680K
Manufacturer Part #:

MOV-10D680K

Manufacturer:

Description:
Varistors 1250pF 68volts 10%
Mouser Online Catalog Page 802, Mouser Online Catalog
PDF Page 802, PDF Catalog Page
MOV-10D680K Datasheet MOV-10D680K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 75 VDC
Clamping Voltage: 135 V
Diameter: 10 mm
Peak Surge Current: 500 A
Surge Energy Rating: 8.2 J
Capacitance: 1250 pF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Brand: Bourns
Mounting: Radial
Factory Pack Quantity: 1000
Tolerance: 10 %
Width: 7.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,983
12B Phone Connectors 3,540
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 64,357
RXEF160 Resettable Fuses - PPTC 8,226
CRCW12100000Z0EA Thick Film Resistors - SMD 63,178
CU-1950 Enclosures, Boxes, & Cases 965
UCS2G820MHD Aluminum Electrolytic Capacitors - Leaded 1,462
26-20-2041 Headers & Wire Housings 2,862
RDER72E474K5B1C13B Multilayer Ceramic Capacitors MLCC - Leaded 378
BZX85B56-TR Zener Diodes 6,155
Real Time Availability
Stock:
1,725 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 1725 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.21
10:
$0.173
100:
$0.162
250:
$0.144
500:
$0.12
$0.113
$0.108
$0.079
$0.076

To add to a project, please Log In.

132530047 129372570 156058099 161858062 129527177 195371018