|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MOV-10D271KTR
Manufacturer Part #:

MOV-10D271KTR

Manufacturer:

Description:
Varistors 370pF 270volts 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 297 VDC
Clamping Voltage: 455 V
Diameter: 10 mm
Peak Surge Current: 2.5 kA
Surge Energy Rating: 40 J
Capacitance: 370 pF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Bourns
Mounting: Radial
Factory Pack Quantity: 1000
Tolerance: 10 %
Width: 7.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 2000 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.18
10:
$0.152
100:
$0.142
250:
$0.126
500:
$0.105
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.095
$0.08
$0.075
$0.07

To add to a project, please Log In.

129372570 132530047 156058099 161858062 129527177 195371018