|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MOV-10D241KTR
Manufacturer Part #:

MOV-10D241KTR

Manufacturer:

Description:
Varistors 420pF 240volts 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 264 VDC
Clamping Voltage: 395 V
Diameter: 10 mm
Peak Surge Current: 2.5 kA
Surge Energy Rating: 35 J
Capacitance: 420 pF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Brand: Bourns
Mounting: Radial
Factory Pack Quantity: 1000
Tolerance: 10 %
Width: 7.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 1000
Pricing (USD)
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.095
$0.068
$0.067

To add to a project, please Log In.

129372570 132530047 156058099 161858062