Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MOV-07D680K
Manufacturer Part #:

MOV-07D680K

Manufacturer:

Description:
Varistors 740pF 68volts 10%
Mouser Online Catalog Page 818, Mouser Online Catalog
PDF Page 818, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Varistors
RoHS: RoHS Compliant Details
Voltage Rating DC: 75 V
Clamping Voltage: 135 V
Diameter: 7 mm
Peak Surge Current: 250 A
Surge Energy Rating: 3.6 J
Capacitance: 740 pF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Brand: Bourns
Case Diameter: 9 mm
Case Width: 6.8 mm
Dimensions: 9 mm Dia. x 6.8 mm W
Mounting: Radial
Factory Pack Quantity: 2000
Tolerance: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 414
STM32F4DISCOVERY Development Boards & Kits - ARM 1,017
DH82QM87 S R17C Chipsets 302
DS12C887+ Real Time Clock 4,696
ULINK2 JTAG Debuggers 89
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 238,489
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 2,940
STM3240G-EVAL Development Boards & Kits - ARM 33
FDMS86550 MOSFET 5,591
DS28E05R+U EEPROM 2,529
Real Time Availability
Stock:
5,808 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.107
  100: $0.099
  250: $0.088
  500: $0.074
  1,000: $0.07
  2,000: $0.067
  4,000: $0.053
  10,000: $0.052

To add to a project, please Log In.


This product is also available in:
129372570 132530047 156058099 161858062 195371018 129527177