Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-USMF005-2
Manufacturer Part #:

MF-USMF005-2

Manufacturer:

Description: Resettable Fuses - PPTC 0.05A 30V 2.8ohm MAX (R)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Hold Current: 0.05 A
Trip Current: 0.15 A
Current Rating - Max: 10 A
Maximum Voltage: 30 VDC
Resistance: 50 Ohms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 1210 (3225 metric)
Series: MF-USMF
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 3.43 mm L x 2.8 mm W x 1.1 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87,901 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  10: $0.232
  100: $0.205
  250: $0.182
  500: $0.16
  1,000: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.128
  6,000: $0.12
  9,000: $0.112
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3430CSA+
RS-485 Interface IC Fail-Safe 1/4-Unit 3.3V Transc ...
Maxim Integrated
1: $3.68
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.61
TC1262-3.3VDBTR
LDO Voltage Regulators 500mA Fixed Out Adj
Microchip Technology
1: $0.56
SI2323DS-T1-E3
MOSFET 20V 3.7A 0.039Ohm
Vishay Semiconductors
1: $0.73
MINISMDC014F-2
Resettable Fuses - PPTC .14A 60V 10A Imax
TE Connectivity / Raychem
1: $0.31
LM2575S-5.0/NOPB
Voltage Regulators - Switching Regulators 1A STEP- ...
Texas Instruments
1: $2.91
XTR111AIDGQT
Interface - Specialized Prec Vltg-to-Crnt Conv/Tra ...
Texas Instruments
1: $2.15
SN74HC14DR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.56
TMK316B7106KL-TD
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 1 ...
Taiyo Yuden
1: $0.34
TL074CDT
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.54
MBRS240LT3G
Schottky Diodes & Rectifiers 2A 40V Low Vf
ON Semiconductor
1: $0.50
PMV65XP,215
MOSFET P-CH TRENCH 20V
NXP Semiconductors
1: $0.47
MF-USMF020-2
Resettable Fuses - PPTC 0.20A 30V 0.40ohm Hold .20 ...
Bourns
1: $0.27
MF-MSMF030-2
Resettable Fuses - PPTC 0.30A 30V 0.30ohm
Bourns
1: $0.35
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SK310A-TP
Schottky Diodes & Rectifiers 3.0A 100V
Micro Commercial Components (MCC)
1: $0.57
LTST-C193KGKT-5A
Standard LEDs - SMD Green, 571nm 12mcd, 5mA
Lite-On
1: $0.10
742792097
EMI Filter Beads, Chips & Arrays WE-CBF 0805 SMD B ...
Wurth Electronics
1: $0.24


185916945 107423608 156058099 189274319 191556179 118880201 123207567 153257584 159027753 175451368 176911793