|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-SVS210-0
Manufacturer Part #:

MF-SVS210-0

Manufacturer:

Description:
Resettable Fuses - PPTC 2.1A 10V 0.010ohm Hold 2.1A Trip 5A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Strap
Termination Style: Axial
Hold Current: 2.1 A
Maximum Voltage: 10 VDC
Trip Current: 5 A
Current Rating - Max: 100 A
Resistance: 0.02 Ohms
Series: MF-SVS
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Height: 0.9 mm
Length: 11.5 mm
Pd - Power Dissipation: 2.4 W
Factory Pack Quantity: 500
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 5.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2775G+ Battery Management 585
LFB182G45BG2D280 Signal Conditioning 39,506
ABM8G-24.000MHZ-18-D2Y-T Crystals 1,513
MCP7940N-I/MS Real Time Clock 2,225
MF-R110-0-99 Resettable Fuses - PPTC 2,965
BAR 63-02V H6327 PIN Diodes 19,880
YC164-JR-070RL Resistor Networks & Arrays 21,133
USB2513BI-AEZG USB Interface IC 1,601
742C083270JP Resistor Networks & Arrays 11,927
Real Time Availability
Stock:
380 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 380 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.61
10:
$0.492
100:
$0.371
250:
$0.335
500:
$0.315
$0.269
$0.25
$0.246
$0.237

To add to a project, please Log In.

185916945 118880201 147783077 156058099 153257584