Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-SMHT136-2
Manufacturer Part #:

MF-SMHT136-2

Manufacturer:

Description: Resettable Fuses 16Volts 100Amps Hold1.36A Trip 2.72A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 100 A
Resistance: 0.33 Ohms
Maximum Voltage DC: 16 V
Hold Current: 1.36 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 2.72 A
Series: MF-SMHT
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 100 A
Dimensions: 7.98 mm L x 5.44 mm W x 3 mm H
Maximum Voltage: 16 VDC
Factory Pack Quantity: 2000
Type: PTC Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,002 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 5002 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  25: $0.48
  50: $0.46
  100: $0.44
  200: $0.40
  500: $0.38
  1,000: $0.35
  2,000: $0.32
  5,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.84
SN74LVC16T245DGGR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $1.87
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single ...
Murata Electronics
1: $1.46
51021-1000
Headers & Wire Housings RECEPTACLE 10 POS
Molex
1: $0.55
06033C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.37
IFSC1008ABER6R8M01
Fixed Inductors 6.8uH 20%
Vishay/Dale
1: $0.49
SKHHLRA010
Tactile Switches 6.0x6.0x8.35mm 160gf
ALPS
1: $0.30
CGA6P3X7R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
HX1188NLT
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
FH12A-50S-0.5SH(55)
FFC & FPC Connectors 0.5MM 50 POS R/A TOP SMT GLD
Hirose Connector
1: $3.48
SRV05-4HTG
TVS Diode Arrays 6V 0.1uA 20kV ESD Contact
Littelfuse
1: $0.90
MAX488CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.10
PKLCS1212E4001-R1
Speakers & Transducers 4 kHZ SMD
Murata Electronics
1: $2.70
ANT-916-SP
Antennas SMD Planar Ant. 916MHz
Linx Technologies
1: $2.08
FDN304PZ
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.53
08055C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $1.60
4300-005LF
EMI Feedthrough Filters 10000pF 50Volts@125C
Tusonix
1: $8.26
MF-RHT750-0
Resettable Fuses 16VOLT 100AMP RESETTABLE
Bourns
1: $0.81

145376927 1859169455-1110-30false