|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-SMDF050-2
Manufacturer Part #:

MF-SMDF050-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.55A 60V 0.2ohm Hold 0.55A Trip1.2a
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.55 A
Maximum Voltage: 60 VDC
Trip Current: 1.2 A
Current Rating - Max: 10 A
Resistance: 1 Ohms
Package / Case: 2018 (5045 metric)
Series: MF-SMDF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.09 mm
Length: 5.44 mm
Pd - Power Dissipation: 900 mW
Factory Pack Quantity: 6000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 4.93 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,666
LG R971-KN-1 Standard LEDs - SMD 177,253
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,615
CRCW040210K0FKED Thick Film Resistors - SMD 946,184
BLM21AG601SN1D EMI Filter Beads, Chips & Arrays 36,902
0466002.NR Surface Mount Fuses 5,291
25AA02E48T-I/OT EEPROM 5,424
ABS10-32.768KHZ-T Crystals 30,224
LY T68F-T2V2-35-1-Z Standard LEDs - SMD 6,114
SDR0403-680KL Fixed Inductors 4,227
Real Time Availability
Stock:
130,042 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.334
100:
$0.278
250:
$0.252
500:
$0.214
$0.189
$0.177
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
$0.162
$0.156
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 145376927 153257584 118880201 123207567 159027753 156058099 177069710