Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-SD013/250-2
Manufacturer Part #:

MF-SD013/250-2

Manufacturer:

Description: Resettable Fuses PTC5.4mmSurfaceMount
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 745, Mouser Enhanced Catalog
PDF Page 745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
Current Rating: 3 A
Resistance: 7 Ohms
Maximum Voltage DC: 60 V
Hold Current: 0.13 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 0.26 A
Series: MF-SD/250
Operating Temperature Range: - 45 C to + 85 C
Current Rating (Max): 3 A
Dimensions: 10.2 mm L x 8.9 mm W x 7.2 mm H
Maximum Voltage: 60 VDC
Type: Telecom PTC Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,337 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.75
  10: $1.12
  100: $0.86
  250: $0.81
  500: $0.77
  1,000: $0.73
  2,000: $0.70
  5,000: $0.68
  10,000: $0.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AV104-12LF
Attenuators - ICs .45-2.5GHz IP3 20dB Attn. 25dB @ ...
Skyworks Solutions, Inc.
1: $6.72
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
OPA211IDGKT
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.27
TISP61089QBDR-S
SCRs Quad Programmable Protector
Bourns
1: $1.55
SN74CB3Q3257DBQR
Multiplexer Switch ICs 4-Bit One-of-2 FET Mltplxr/ ...
Texas Instruments
1: $0.77
MAX764ESA+
DC/DC Switching Regulators 5/12/15/AdjV DC/DC Inve ...
Maxim Integrated
1: $9.42
ES1D-13-F
Rectifiers 200V 1A
Diodes Inc.
1: $0.62
EEU-FC1H101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.24
SN74HC540NSR
Buffers & Line Drivers Octal Buff/Line Drvr W/3-St ...
Texas Instruments
1: $0.68
NC7SZ08P5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.29
GRM31CR61E106MA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.53
ERJ-3EKF1653V
Thick Film Resistors - SMD 0603 165Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF5902V
Thick Film Resistors - SMD 0603 59Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
UVR2CR47MED
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $0.37
TPS3510DR
Supervisory Circuits 3.5V Pwr Supply Mntr
Texas Instruments
1: $1.22
CRCW20101K07FKEF
Thick Film Resistors - SMD 3/4watt 1.07Kohms 1%
Vishay/Dale
1: $0.33
561-L41.0
Standoffs & Spacers SPCR HEX 4-40X1.0
Eagle Plastic Devices
1: $0.73
43223-6107
Ethernet & Telecom Connectors JK RA UNSHLDED 6/6/4 ...
Molex
1: $4.20
APA1606CGCK
Standard LEDs - SMD Green 570nm Water Clear 60mcd
Kingbright
1: $0.12
ERJ-3EKF5232V
Thick Film Resistors - SMD 0603 52.3Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00

178055638 112707918