|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-RX018/250-0
Manufacturer Part #:

MF-RX018/250-0

Manufacturer:

Description:
Resettable Fuses - PPTC 0.18A 60V 0.8ohm Hold 18 Trip 4
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.18 A
Maximum Voltage: 60 VDC
Current Rating - Max: 10 A
Resistance: 2 Ohms
Series: MF-RX/250
Operating Temperature Range: - 40 C to + 85 C
Lead Spacing: 5.1 mm
Packaging: Bulk
Height: 4.6 mm
Length: 13.6 mm
Factory Pack Quantity: 500
Tradename: Multifuse
Type: Telecom PTC Resettable Fuses
Width: 11 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL2575-05IKTTR Voltage Regulators - Switching Regulators 2,186
FQT7N10LTF MOSFET 15,012
S1M Rectifiers 118,688
1985234 Fixed Terminal Blocks 1,821
CRCW12100000Z0EA Thick Film Resistors - SMD 63,178
ISL1208IB8Z-TK Real Time Clock 2,514
43025-0800 Headers & Wire Housings 11,544
3-794630-8 Pin & Socket Connectors 857
LM3940ISX-3.3/NOPB LDO Voltage Regulators 1,840
AC03000001009JACCS Wirewound Resistors - Through Hole 2,724
Real Time Availability
Stock:
750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.459
100:
$0.381
250:
$0.346
500:
$0.295
$0.26
$0.243
$0.234
$0.211

To add to a project, please Log In.

185916945 176204888 118880201 123207567 156058099 123189767 159027753 153257584