|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-RM055/240-2
Manufacturer Part #:

MF-RM055/240-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.55A 240V 0.45ohm
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
MF-RM055/240-2 Datasheet MF-RM055/240-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.55 A
Maximum Voltage: 240 V
Trip Current: 1.25 A
Current Rating - Max: 7 A
Resistance: 0.45 Ohms
Series: MF-RM
Operating Temperature Range: - 20 C to + 85 C
Lead Spacing: 5.1 mm
Packaging: Reel
Diameter: 14 mm
Height: 4.1 mm
Length: 22.4 mm
Pd - Power Dissipation: 3.4 W
Factory Pack Quantity: 1000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 14 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ31MR71E105KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,432
2N2222A Bipolar Transistors - BJT 15,548
39-01-2060 Headers & Wire Housings 127,202
LM317EMP/NOPB Linear Voltage Regulators 12,427
C503B-AAN-CY0B0251 Standard LEDs - Through Hole 87,457
FN9260-6-06 AC Power Entry Modules 366
3557-2 Fuse Holder 19,790
1N4148 Diodes - General Purpose, Power, Switching 116,210
794617-8 Pin & Socket Connectors 9,436
MF-R135-0-99 Resettable Fuses - PPTC 3,140
Real Time Availability
Stock:
1,358 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.08
10:
$0.807
100:
$0.672
250:
$0.653
500:
$0.554
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.487
$0.432
$0.416
$0.40

To add to a project, please Log In.

118880201 156058099 123207567 145953601 156406062 159027753