|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-RM040/240-2
Manufacturer Part #:

MF-RM040/240-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.4A 240V 0.60ohm
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
MF-RM040/240-2 Datasheet MF-RM040/240-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.4 A
Maximum Voltage: 240 V
Trip Current: 0.9 A
Current Rating - Max: 5.5 A
Resistance: 0.6 Ohms
Series: MF-RM
Operating Temperature Range: - 20 C to + 85 C
Lead Spacing: 5.1 mm
Packaging: Reel
Diameter: 11.5 mm
Height: 3.8 mm
Length: 20.9 mm
Pd - Power Dissipation: 2 W
Factory Pack Quantity: 2000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 11.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MGA-43024-BLKG RF Amplifier 52
CXB1507-0000-000N0HG430G High Power LEDs - White 93
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,182
TPS76733QD LDO Voltage Regulators 1,410
CRCW2512100RFKEG Thick Film Resistors - SMD 39,244
74LVC1T45GW,125 Bus Transceivers 19,433
FOX924B-10.000 Standard Clock Oscillators 1,801
ZMR330FTA Linear Voltage Regulators 2,643
UCC27533DBVT Gate Drivers 1,775
TSR 0.5-2450SM Non-Isolated DC/DC Converters 23
Real Time Availability
Stock:
1,206 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.84
10:
$0.63
100:
$0.525
250:
$0.51
500:
$0.433
$0.38
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.344
$0.325
$0.313

To add to a project, please Log In.

123207567 118880201 159027753 156058099 156406062 145953601