|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-RM033/240-2
Manufacturer Part #:

MF-RM033/240-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.33A 240V 0.77ohm
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
MF-RM033/240-2 Datasheet MF-RM033/240-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.33 A
Maximum Voltage: 240 V
Trip Current: 0.74 A
Current Rating - Max: 4.5 A
Resistance: 0.77 Ohms
Series: MF-RM
Operating Temperature Range: - 20 C to + 85 C
Lead Spacing: 5.1 mm
Packaging: Reel
Diameter: 11.4 mm
Height: 3.8 mm
Length: 20 mm
Pd - Power Dissipation: 1.7 W
Factory Pack Quantity: 2000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 11.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMCJ150CA TVS Diodes - Transient Voltage Suppressors 8,693
BC33725BU Bipolar Transistors - BJT 39,595
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 584
MCP23017-E/SP Interface - I/O Expanders 3,177
F931A106MAA Tantalum Capacitors - Solid SMD 21,797
742792651 EMI Filter Beads, Chips & Arrays 32,245
FODM2705 Transistor Output Optocouplers 3,742
USR1E100MDD1TP Aluminum Electrolytic Capacitors - Leaded 6,452
ATS037B-E Crystals 683
310-99-120-41-001000 IC & Component Sockets 22
Real Time Availability
Stock:
4,375 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.74
10:
$0.584
100:
$0.486
250:
$0.441
500:
$0.374
$0.33
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.294
$0.284
$0.273

To add to a project, please Log In.

156406062 159027753 123207567 145953601 118880201 156058099