|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-RM025/240-2
Manufacturer Part #:

MF-RM025/240-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.25A 240V 1.30ohm
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
MF-RM025/240-2 Datasheet MF-RM025/240-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.25 A
Maximum Voltage: 240 V
Trip Current: 0.56 A
Current Rating - Max: 3.5 A
Resistance: 1.3 Ohms
Series: MF-RM
Operating Temperature Range: - 20 C to + 85 C
Lead Spacing: 5.1 mm
Packaging: Reel
Diameter: 10 mm
Height: 3.8 mm
Length: 20 mm
Pd - Power Dissipation: 1.5 W
Factory Pack Quantity: 2000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP3421A0T-E/CH Analog to Digital Converters - ADC 9,894
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
FC-12M 32.7680KA-A3 Crystals 8,533
1803578 Pluggable Terminal Blocks 7,422
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 224,588
BLM15HG102SN1D EMI Filter Beads, Chips & Arrays 97,155
MC-306 32.7680K-A0:ROHS Crystals 7,180
V250LA20AP Varistors 4,632
TL2575-05IKTTR Voltage Regulators - Switching Regulators 2,369
T491A226K006AS-F Tantalum Capacitors - Solid SMD 1,699
Real Time Availability
Stock:
2,525 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.63
10:
$0.501
100:
$0.416
250:
$0.378
500:
$0.321
$0.283
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.252
$0.243
$0.234

To add to a project, please Log In.

123207567 118880201 159027753 145953601 156058099 156406062