Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-RM016/240-2
Manufacturer Part #:

MF-RM016/240-2

Manufacturer:

Description: Resettable Fuses 0.16A 240V 2.5ohm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 745, Mouser Enhanced Catalog
PDF Page 745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Resistance: 2.5 Ohms
Hold Current: 0.16 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 0.37 A
Lead Spacing: 5.1 mm
Series: MF-RM
Operating Temperature Range: - 20 C to + 85 C
Current Rating (Max): 2 A
Dimensions: 13.8 mm L x 9.9 mm W x 3.8 mm H
Maximum Voltage: 240 V
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,987 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.68
  50: $0.47
  100: $0.43
  500: $0.38
  1,000: $0.32
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.32
  3,000: $0.30
  6,000: $0.26
  9,000: $0.25
  12,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
LMC6482IN/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.51
BC549CTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.18
PIC16F886-I/SP
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.56
FK24X7R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.21
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
EEU-FR1E102L
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.58
B32921C3223M
Film Capacitors 0.022uF 305VAC 20%
EPCOS
1: $0.42
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
BC559CTA
Transistors Bipolar - BJT Transistor PNP Epitaxial ...
Fairchild Semiconductor
1: $0.20
B32021A3472M
Film Capacitors 0.0047uF 300vac 20% Class Y2
EPCOS
1: $0.73
BZX79C4V7
Zener Diodes 4.7V 0.5W Zener
Fairchild Semiconductor
1: $0.13
TAP105K035CCS
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
AVX
1: $0.39
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
140-50N5-330J-RC
Ceramic Disc Capacitors 50V 33pF NPO 5% Tol
Xicon
1: $0.09
TAP475K025SCS
Tantalum Capacitors - Solid Leaded 25volts 4.7uF 1 ...
AVX
1: $0.58
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
MOS1/2CT52R100J
Metal Oxide Resistors RSS1/2 10 5%TR
KOA Speer
1: $0.08
ABL-20.000MHZ-B2
Crystals +/-20ppm 20MHZ FUNDAMENTAL
ABRACON
1: $0.39

145953601