Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-RM012/240-2
Manufacturer Part #:

MF-RM012/240-2

Manufacturer:

Description: Resettable Fuses 240volts 0.120amps
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 745, Mouser Enhanced Catalog
PDF Page 745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Resistance: 3 Ohms
Hold Current: 0.12 A
Mounting Style: Through Hole
Termination Style: Radial
Trip Current: 0.3 A
Lead Spacing: 5.1 mm
Series: MF-RM
Operating Temperature Range: - 20 C to + 85 C
Current Rating (Max): 1.2 A
Dimensions: 12.9 mm L x 8.3 mm W x 3.8 mm H
Maximum Voltage: 240 V
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,973 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.68
  50: $0.47
  100: $0.43
  500: $0.38
  1,000: $0.32
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.32
  3,000: $0.30
  6,000: $0.26
  9,000: $0.25
  12,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MF-RM005/240-2
Resettable Fuses 240volts 0.050amps
Bourns
1: $0.68
MF-RM008/240-2
Resettable Fuses 240volts 0.080amps
Bourns
1: $0.68
SAA1064T/N2,118
LED Display Drivers 4-BIT LED DRIVER I2C
NXP Semiconductors
1: $2.50
FEBFAN6756MR_T03U065A
Power Management IC Development Tools 65W Note Boo ...
Fairchild Semiconductor
1: $137.50
38780-0110
Barrier Terminal Blocks .438 CLOSED BOTM 10P screw ...
Molex
1: $5.98
LZ4-40A100
High Power LEDs - Single Color Amber
LedEngin
1: $15.52
JM1AN-ZTM-DC24V-F
General Purpose Relays 1 Form A 20A 24VDC Flat typ ...
Panasonic Electric Works
1: $6.21
B3W-9010-Y1N
Tactile Switches 1 LED YELLOW MILKY WHITE CAP
Omron Electronics
1: $3.71
74HC4066D,653
Analog Switch ICs QUAD BILATERAL SWTCH
NXP Semiconductors
1: $0.33
74HC373D,653
Latches OCTAL 3-STATE LATCH
NXP Semiconductors
1: $0.44
TC4427EOA
Power Driver ICs 1.5A Dual MOSFET Dr NonInver Etem ...
Microchip Technology
1: $1.39
MF-R050
Resettable Fuses 60v Max 40Amps Max Hold .50 Trip ...
Bourns
1: $0.39
SN74LV07ADR
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.16
PTFL04BG471Q2N34B0
Thermistors - PTC 470ohm PTC Thermistor
Murata Electronics
1: $0.86

145953601