|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-RM005/240-2
Manufacturer Part #:

MF-RM005/240-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.05A 240V 18.5ohm
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
MF-RM005/240-2 Datasheet MF-RM005/240-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: Through Hole
Termination Style: Radial
Hold Current: 0.05 A
Maximum Voltage: 240 V
Trip Current: 0.12 A
Current Rating - Max: 1 A
Resistance: 18.5 Ohms
Series: MF-RM
Operating Temperature Range: - 20 C to + 85 C
Lead Spacing: 5.1 mm
Packaging: Reel
Diameter: 8.3 mm
Pd - Power Dissipation: 900 mW
Factory Pack Quantity: 2000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3.8 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
652-MF-RM005/240-0 MF-RM005/240-0 Bulk In Stock $0.58 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TC6320TG-G MOSFET 23,128
S29GL01GP11TFIR10 Flash Memory 730
31-10-RFX RF Connectors / Coaxial Connectors 5,269
DS2460S+ EEPROM 5,012
ZX62D-AB-5P8 USB Connectors 2,602
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 416
XPW100100B-01 Networking Modules 67
AT89S52-24AU 8-bit Microcontrollers - MCU 973
GRM1555C1H330FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,245
PXD3024WS12 Isolated DC/DC Converters 10
Real Time Availability
Stock:
744 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.60
10:
$0.473
100:
$0.393
250:
$0.357
500:
$0.303
$0.267
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.234
$0.23
$0.221

To add to a project, please Log In.

118880201 123207567 145953601 159027753 156058099 156406062Alternative Packaging