Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-PSMF110X-2
Manufacturer Part #:

MF-PSMF110X-2

Manufacturer:

Description: Resettable Fuses - PPTC 1.1A 6V 0.06ohm Hold 1.1 Trip 2.2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Hold Current: 1.1 A
Trip Current: 2.2 A
Current Rating - Max: 40 A
Maximum Voltage: 6 VDC
Resistance: 210 mOhms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Series: MF-PSMF
Operating Temperature Range: - 40 C to + 85 C
Brand: Bourns
Dimensions: 2.3 mm L x 1.5 mm W x 1.25 mm H
Packaging: Reel
Product Category: Radial Lead Resettable Fuses
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.31
  10: $0.261
  100: $0.23
  250: $0.205
  500: $0.18
  1,000: $0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.144
  6,000: $0.135
  9,000: $0.126
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R0J106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.31
LM25007MM/NOPB
Voltage Regulators - Switching Regulators 42V,0.5A ...
Texas Instruments
1: $3.02
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.66
L6932D1.2TR
LDO Voltage Regulators 1.2V 2A Ultra LDO
STMicroelectronics
1: $2.88
MF-PSMF075X-2
Resettable Fuses - PPTC 0.75A 6V 0.09ohm Hold .75 ...
Bourns
1: $0.31
DG636EQ-T1-E3
Analog Switch ICs Dual SPDT Switches
Vishay / Siliconix
1: $1.71
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer with Schmit ...
Fairchild Semiconductor
1: $0.41
TPD2EUSB30ADRTR
ESD Suppressors 2 Channel ESD/ Surge Solution
Texas Instruments
1: $0.61
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
DG444DY-T1-E3
Analog Switch ICs Quad SPST 22/25V 18
Vishay / Siliconix
1: $1.44
ERA-2AEB103X
Thin Film Resistors - SMD 0402 1/16W 10Kohms
Panasonic
1: $0.46
MF-PSMF050X-2
Resettable Fuses - PPTC .50A 6V 0.15ohm Hold .5 Tr ...
Bourns
1: $0.31
LMV7219M7/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.56
745254-6
D-Sub Contacts PIN 26-22 AWG BULK
TE Connectivity / AMP
1: $0.20
TMK105BJ104KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.12
RK73H1ETTP1000F
Thick Film Resistors - SMD 1/16watts 100ohms 1%
KOA Speer
1: $0.08
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.08
BLM15AG221SN1D
EMI Filter Beads, Chips & Arrays 0402 220 OHM
Murata Electronics
1: $0.11
USBLC6-4SC6
TVS Diode Arrays Low Cap ESD Protect
STMicroelectronics
1: $0.72
CD74ACT10M
Logic Gates Triple 3-Input NAND Gate
Texas Instruments
1: $0.68

185916945 165440011 194328589 118880201 159027753 156255140