Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-PSMF075X-2
Manufacturer Part #:

MF-PSMF075X-2

Manufacturer:

Description: Resettable Fuses - PPTC 0.75A 6V 0.09ohm Hold .75 Trip 1.5
Mouser Online Catalog Page 842, Mouser Online Catalog
PDF Page 842, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Hold Current: 0.75 A
Trip Current: 1.5 A
Current Rating - Max: 40 A
Maximum Voltage: 6 VDC
Resistance: 350 mOhms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Series: MF-PSMF
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 2.3 mm L x 1.5 mm W x 1.25 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,804 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.31
  10: $0.261
  100: $0.23
  250: $0.205
  500: $0.18
  1,000: $0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.144
  6,000: $0.135
  9,000: $0.126
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
BTS428L2
Gate Drivers SMART HI SIDE PWR SWITCH 1 CHANNEL
Infineon Technologies
1: $2.98
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.49
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.92
BLM15EG121SN1D
EMI Filter Beads, Chips & Arrays 120 OHM GHZ BAND
Murata Electronics
1: $0.24
OKR-T/6-W12-C
Non-Isolated DC/DC Converters 12Vin 0.591-6Vout 6A ...
Murata Power Solutions
1: $8.25
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
ISR3SAD200
Pushbutton Switches SEALED OFF-(ON) BLK
Apem
1: $17.07
AD7888ARUZ
Analog to Digital Converters - ADC 2.7V-5.25V Micr ...
Analog Devices
1: $9.11
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.18
TCJA106M016R0200
Tantalum Capacitors - Polymer SMD 16volts 10uF 20% ...
AVX
1: $1.25
MF-PSMF110X-2
Resettable Fuses - PPTC 1.1A 6V 0.06ohm Hold 1.1 T ...
Bourns
1: $0.31
NCP15XH103F03RC
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.13
STM32F303CBT6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $6.84
EVQ-P2F02K
Tactile Switches Light Touch Switch 4.7x3.5mm SMD ...
Panasonic
1: $0.92
ERJ-3GEYJ103V
Thick Film Resistors - SMD 0603 10Kohms 5% Tol
Panasonic
1: $0.10
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic
1: $0.10
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
MF-PSMF050X-2
Resettable Fuses - PPTC .50A 6V 0.15ohm Hold .5 Tr ...
Bourns
1: $0.31
DF13A-10DP-1.25V(55)
Headers & Wire Housings 1.25MM V PIN HEADER 10P SM ...
Hirose Connector
1: $0.89


185916945 194328589 176204888 107423608 156255140 156058099 118880201 123207567 153257584 159027753 175451368 176911793 191556179