Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-MF-PSMF050X-2
Manufacturer Part #:

MF-PSMF050X-2

Manufacturer:

Description:
Resettable Fuses - PPTC .50A 6V 0.15ohm Hold .5 Trip 1
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Hold Current: 0.5 A
Trip Current: 1 A
Current Rating - Max: 40 A
Maximum Voltage: 6 VDC
Resistance: 900 mOhms
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Series: MF-PSMF
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 2.3 mm L x 1.5 mm W x 0.85 mm H
Packaging: Reel
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,559 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.31
  10: $0.261
  100: $0.23
  250: $0.205
  500: $0.18
  1,000: $0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.144
  6,000: $0.135
  9,000: $0.126
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $12.77
FT230XQ-R
USB Interface IC USB to Basic Serial UART IC QFN-1 ...
FTDI
1: $2.04
OKI-78SR-5/1.5-W36H-C
Non-Isolated DC/DC Converters 7.5W 24V 5Vout 1.5A ...
Murata Power Solutions
1: $4.30
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Microchip Technology
1: $0.67
LIS3DSHTR
Accelerometers MEMS 3-Axis Nano 1.71 to 3.6V 1.6kH ...
STMicroelectronics
1: $2.74
CRCW0603100RFKEA
Thick Film Resistors - SMD 1/10watt 100ohms 1%
Vishay / Dale
1: $0.08
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.46
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
MF-PSMF010X-2
Resettable Fuses - PPTC 0.10A 15V 1ohm
Bourns
1: $0.31
08056D226MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.10
ADM3101EACPZ-250R7
RS-232 Interface IC 15kV ESD Protected 3.3V SGL-CH
Analog Devices
1: $2.48
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.28
ABM8G-24.000MHZ-18-D2Y-T
Crystals 24.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
S25FL127SABMFI101
Flash 128Mb 3V 108Mhz Serial NOR Flash
Spansion
1: $1.89
2450AT18B100E
Antennas 2.45GHz ANTENNA
Johanson Technology
1: $0.93
MF-PSMF110X-2
Resettable Fuses - PPTC 1.1A 6V 0.06ohm Hold 1.1 T ...
Bourns
1: $0.31
BQ24278RGET
Battery Management Singe In,Sgl Cell Sw mode LiIon ...
Texas Instruments
1: $3.65
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12


185916945 194328589 176204888 118880201 123207567 175451368 191556179 156255140 153257584 159027753 176911793 107423608 156058099