|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-NSMF200-2
Manufacturer Part #:

MF-NSMF200-2

Manufacturer:

Description:
Resettable Fuses - PPTC 2V 6V 0.02ohm (R)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 2 A
Maximum Voltage: 6 VDC
Trip Current: 4 A
Current Rating - Max: 100 A
Resistance: 0.085 Ohms
Package / Case: 1206 (3216 metric)
Series: MF-NSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.6 mm
Length: 3.5 mm
Pd - Power Dissipation: 700 mW
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 1.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,040
RAPC712X DC Power Connectors 5,540
LG R971-KN-1 Standard LEDs - SMD 176,753
GRM31CR71A226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,385
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,134
WSU060-2000 Wall Mount AC Adapters 1,397
CRCW060310K0FKEA Thick Film Resistors - SMD 909,879
BAT54C Schottky Diodes & Rectifiers 63,939
BSS138 MOSFET 119,155
MF-NSMF150-2 Resettable Fuses - PPTC 7,538
Real Time Availability
Stock:
16,567 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.473
100:
$0.393
250:
$0.357
500:
$0.303
$0.267
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.234
$0.23
$0.221
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 173250774 153389782 176204888 123207567 156058099 175451368 107423608 118880201 153257584 140742740 159027753 176911793 191556179