|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-NSMF050-2
Manufacturer Part #:

MF-NSMF050-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.50A 13.2V 0.15ohm 1206 Footprint
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.5 A
Maximum Voltage: 13.2 VDC
Trip Current: 1 A
Current Rating - Max: 100 A
Resistance: 0.7 Ohms
Package / Case: 1206 (3216 metric)
Series: MF-NSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.85 mm
Length: 3.4 mm
Pd - Power Dissipation: 400 mW
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 1.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,860
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
BSS138 MOSFET 122,055
MF-NSMF020-2 Resettable Fuses - PPTC 19,569
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,195
CG0603MLC-05E Varistors 34,074
MH2029-300Y EMI Filter Beads, Chips & Arrays 8,845
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
Real Time Availability
Stock:
14,801 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.274
100:
$0.255
250:
$0.227
500:
$0.189
$0.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.144
$0.135
$0.126
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 176204888 123207567 140742740 159027753 176911793 153257584 156058099 107423608 118880201 175451368 191556179