|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-NSMF020-2
Manufacturer Part #:

MF-NSMF020-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.20A 24V 0.60ohm MAX (R)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.2 A
Maximum Voltage: 24 VDC
Trip Current: 0.46 A
Current Rating - Max: 10 A
Resistance: 2.6 Ohms
Package / Case: 1206 (3216 metric)
Series: MF-NSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.85 mm
Length: 3.4 mm
Pd - Power Dissipation: 600 mW
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 1.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
CDSOT23-SM712 TVS Diode Arrays 30,616
T491X107K025AT Tantalum Capacitors - Solid SMD 15,658
87224-3 Headers & Wire Housings 13,374
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,085
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,812
MF-NSMF050-2 Resettable Fuses - PPTC 14,567
EA DOGXL160W-7 LCD Graphic Display Modules & Accessories 64
MCP6232-E/MS Operational Amplifiers - Op Amps 6,041
DFLS140L-7 Schottky Diodes & Rectifiers 9,188
Real Time Availability
Stock:
19,499 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.274
100:
$0.255
250:
$0.227
500:
$0.189
$0.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.144
$0.135
$0.126
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 176204888 123207567 156058099 118880201 153257584 175451368 191556179 107423608 140742740 159027753 176911793