|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-MSMF250/16X-2
Manufacturer Part #:

MF-MSMF250/16X-2

Manufacturer:

Description:
Resettable Fuses - PPTC 2.5A 16V 0.015ohm AEC-Q200 Xpansion
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 2.5 A
Maximum Voltage: 16 VDC
Trip Current: 5 A
Current Rating - Max: 100 A
Resistance: 0.1 Ohms
Package / Case: 1812 (4532 metric)
Series: MF-MSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 3.41 mm
Length: 4.83 mm
Pd - Power Dissipation: 1.2 W
Factory Pack Quantity: 1500
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 1.6 mm
Part # Aliases: MF-MSMF250/16-2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,388
GRM32ER61A476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,696
USB2514B-AEZC USB Interface IC 4,939
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,350
CRCW06030000Z0EA Thick Film Resistors - SMD 1,664,171
MF-MSMF110/16-2 Resettable Fuses - PPTC 11,703
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
MAX1792EUA33+ LDO Voltage Regulators 361
Real Time Availability
Stock:
8,977 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.77
10:
$0.612
100:
$0.509
250:
$0.462
500:
$0.392
$0.355
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.303
$0.297
$0.286
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

127593197 176204888 123207567 176911793 183685292 107423608 118880201 159027753 175451368 191556179 144385369 153257584 156058099