|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-MSMF075/24-2
Manufacturer Part #:

MF-MSMF075/24-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.75A 24V 0.11ohm AEC-Q200
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.75 A
Maximum Voltage: 24 VDC
Trip Current: 1.5 A
Current Rating - Max: 40 A
Resistance: 0.45 Ohms
Package / Case: 1812 (4532 metric)
Series: MF-MSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.85 mm
Length: 4.73 mm
Pd - Power Dissipation: 800 mW
Factory Pack Quantity: 2000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3.41 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP7940N-I/SN Real Time Clock 6,805
FSM2JSMA Tactile Switches 26,019
RO-0505S Isolated DC/DC Converters 53
MAX6105EUR+T Voltage References 887
FAN3226TMX Gate Drivers 5,773
LM5111-1M/NOPB Gate Drivers 984
6R3X14W224MV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,250
FXO-HC736R-100.00000 Standard Clock Oscillators 519
FXO-HC736R-125.00000 Standard Clock Oscillators 707
Real Time Availability
Stock:
4,176 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.376
100:
$0.312
250:
$0.284
500:
$0.241
$0.212
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.189
$0.183
$0.176
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 145376927 130699770 178055638 176204888 118880201 123207567 144385369 153257584 159027753 175451368 176911793 107423608 183685292 156058099 191556179