|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-MSMF050-2
Manufacturer Part #:

MF-MSMF050-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.50A 15V 0.15ohm AEC-Q200
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.5 A
Maximum Voltage: 15 VDC
Trip Current: 1 A
Current Rating - Max: 100 A
Resistance: 0.15 Ohms
Package / Case: 1812 (4532 metric)
Series: MF-MSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.85 mm
Length: 4.73 mm
Pd - Power Dissipation: 800 mW
Factory Pack Quantity: 2000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3.41 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 8,949
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 10,272
LP2985-33DBVR LDO Voltage Regulators 21,555
CSTCE16M0V53-R0 Resonators 34,883
CD1206-S01575 Diodes - General Purpose, Power, Switching 350,105
CG0603MLC-05E Varistors 32,495
LMV358IDGKR Operational Amplifiers - Op Amps 4,912
MH2029-300Y EMI Filter Beads, Chips & Arrays 8,700
FDN340P MOSFET 34,733
NCP1117ST50T3G LDO Voltage Regulators 11,730
Real Time Availability
Stock:
18,989 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.18
100:
$0.167
250:
$0.149
500:
$0.124
$0.118
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.101
$0.089
$0.083
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 145376927 176204888 118880201 123207567 156058099 175451368 191556179 107423608 144385369 153257584 159027753 176911793 183685292