|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-MSMF030-2
Manufacturer Part #:

MF-MSMF030-2

Manufacturer:

Description:
Resettable Fuses - PPTC 0.30A 30V 0.30ohm AEC-Q200
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.3 A
Maximum Voltage: 30 VDC
Trip Current: 0.6 A
Current Rating - Max: 10 A
Resistance: 3 Ohms
Package / Case: 1812 (4532 metric)
Series: MF-MSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.1 mm
Length: 4.73 mm
Pd - Power Dissipation: 800 mW
Factory Pack Quantity: 1500
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3.41 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,258
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,692
B3S-1000 Tactile Switches 7,805
CRCW08051K00FKEA Thick Film Resistors - SMD 327,106
MBRA340T3G Schottky Diodes & Rectifiers 42,483
LMC7211AIM5/NOPB Analog Comparators 2,762
MF-MSMF050-2 Resettable Fuses - PPTC 18,989
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 390,287
CRCW080510K0FKEB Thick Film Resistors - SMD 165,039
CRCW06031M00FKEA Thick Film Resistors - SMD 135,356
Real Time Availability
Stock:
12,418 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.292
100:
$0.243
250:
$0.221
500:
$0.187
$0.169
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.145
$0.142
$0.137
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 145376927 176204888 118880201 123207567 144385369 153257584 159027753 175451368 176911793 107423608 183685292 191556179 156058099