|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MF-LSMF260X-2
Manufacturer Part #:

MF-LSMF260X-2

Manufacturer:

Description:
Resettable Fuses - PPTC 2.6A 24V 0.02ohm SMD 2920
Mouser Online Catalog Page 825, Mouser Online Catalog
PDF Page 825, PDF Catalog Page
MF-LSMF260X-2 Datasheet MF-LSMF260X-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 2.6 A
Maximum Voltage: 24 V
Trip Current: 5.2 A
Current Rating - Max: 20 A
Resistance: 0.075 Ohms
Package / Case: 3121 (7954 metric)
Series: MF-LSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.6 mm
Length: 7.98 mm
Pd - Power Dissipation: 1.3 W
Factory Pack Quantity: 3000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 5.44 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,683
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,125
MBRS340T3G Schottky Diodes & Rectifiers 47,195
MF-LSMF300/24X-2 Resettable Fuses - PPTC 25,276
50212-8100 Headers & Wire Housings 13,703
502351-0300 Headers & Wire Housings 23,375
32207590 Board Mount Temperature Sensors 392
09-50-8021 Headers & Wire Housings 7,567
08-65-0122 Headers & Wire Housings 1,815
Real Time Availability
Stock:
9,233 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.362
100:
$0.301
250:
$0.273
500:
$0.232
$0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.179
$0.176
$0.169
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 178055638 176204888 153257584 156058099 118880201 123207567 161329185 152155180 159027753