|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-MFFSMF020X-2
Manufacturer Part #:

MF-FSMF020X-2

Manufacturer:

Description:
Resettable Fuses - PPTC 9volts 40amps
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Resettable Fuses - PPTC
RoHS: RoHS Compliant Details
Brand: Bourns
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Hold Current: 0.2 A
Maximum Voltage: 9 VDC
Trip Current: 0.5 A
Current Rating - Max: 40 A
Resistance: 3.5 Ohms
Series: MF-FSMF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 0.65 mm
Length: 1.85 mm
Pd - Power Dissipation: 500 mW
Factory Pack Quantity: 6000
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 1.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3U-1000P Tactile Switches 19,752
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,009
47346-0001 USB Connectors 2,897
BQ24315DSGR Battery Management 15,123
STM32F100C8T6B ARM Microcontrollers - MCU 2,386
NFM18PC104R1C3D Feed Through Capacitors 49,987
FM25V01-G F-RAM 2,652
LP1OA1AR Illuminated Pushbutton Switches 171
MIC5332-SSYMT-T5 LDO Voltage Regulators 4,764
EXB-24V221JX Resistor Networks & Arrays 13,970
Real Time Availability
Stock:
11,135 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.42
10:
$0.334
100:
$0.278
250:
$0.252
500:
$0.214
$0.189
$0.177
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
$0.162
$0.156
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185916945 119586932 153257584 156058099 123207567 165605081 118880201 159027753