Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-LSP1300AJR-S
Manufacturer Part #:

LSP1300AJR-S

Manufacturer:

Description: LED Protection Devices 13volts
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 745, Mouser Enhanced Catalog
PDF Page 745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 13 V
Holding Current (Ih Max): 30 mA
Package / Case: DO-214AA (SMB)
Packaging: Reel
Breakover Voltage VBO: 26 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 10 uA
Product: LED Protector
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,999 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.75
  50: $0.699
  100: $0.645
  500: $0.538
  1,000: $0.484
  3,000: $0.43
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.43
  6,000: $0.387
  9,000: $0.344
  12,000: $0.301

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTH2R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.42
ECH-U1C104GX5
Film Capacitors 0.1uF 16volts 2% 1210 PPS Film
Panasonic Electronic Components
1: $0.77
LSP1800AJR-S
LED Protection Devices 18volts
Bourns
1: $0.68
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
573100D00010G
Heat Sinks SLV HEATSINK TO-252
Aavid Thermalloy
1: $0.86
LSP0600AJR-S
LED Protection Devices 6volts
Bourns
1: $0.63
40011000440
Fuses 250V IEC TL TE5 SL SPECIAL 1A
Littelfuse
1: $0.66
UUR1H221MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 220 ...
Nichicon
1: $0.38
EEU-ED2G470
Aluminum Electrolytic Capacitors - Leaded 47UF 400 ...
Panasonic Electronic Components
1: $1.04
HV9961NG-G
LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE ...
Supertex
1: $2.48


This product is also available in:
196423270 160436520 152560123 163469917 141440946 162795739 184255938 190657878