Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-LSP0900BJR-S
Manufacturer Part #:

LSP0900BJR-S

Manufacturer:

Description: LED Protection Devices LED Shunt Protector 9volts 2 LEDs
Silverlight Page 745, Mouser Enhanced Catalog
PDF Page 745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 9 V
On-State RMS Current (It RMS): 1 A
Holding Current (Ih Max): 30 mA
Package / Case: DO-214AA (SMB)
Packaging: Reel
Breakover Voltage VBO: 9 V to 18 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: LED Protector
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26,995 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.75
  50: $0.70
  100: $0.65
  1,000: $0.54
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.39
  6,000: $0.37
  9,000: $0.34
  12,000: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEL12T-4226F-S1024
Encoders Red/Blue/Green LED Push Switch Flatted
Bourns
1: $6.09
PEL12T-4225S-S1024
Encoders Red Blue/Green LED Push Switch Knurled
Bourns
1: $6.09
CR1206-FX-4701ELF
Thick Film Resistors - SMD 4.7K 1%
Bourns
1: $0.05
PEL12S-2225F-N2024
Encoders Green LED Flatted 25mm 24detent
Bourns
1: $2.85
SPEF120200
Pushbutton Switches 1 Amp at 14.5 Volts 5 N
ALPS
1: $1.86
SPEF110200
Pushbutton Switches 1 Amp at 14.5 Volts 5 N
ALPS
1: $2.27
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
VJ1206Y104JXBTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.09
MMSZ4686
Zener Diodes 3.9V 0.5W Zener
Fairchild Semiconductor
1: $0.22
SPEF110100
Pushbutton Switches 1 Pole Vertical 1A 14.5V 1.5mm ...
ALPS
1: $2.21
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
NTCS0603E3104HXT
Thermistors - NTC NTC 100K 3% SMD
Vishay/BC Components
1: $0.34
SKPRAAE010
Tactile Switches 50 mAmps at 16 Volts Solder
ALPS
1: $0.44


This product is also available in:
124374319 196423270 152560123 163469917 190657878 141440946 162795739 184255938