Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-LSP0900AJR-S
Manufacturer Part #:

LSP0900AJR-S

Manufacturer:

Description: LED Protection Devices 9volts
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 745, Mouser Enhanced Catalog
PDF Page 745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
RoHS: RoHS Compliant Details
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 9 V
Holding Current (Ih Max): 30 mA
Package / Case: DO-214AA (SMB)
Packaging: Reel
Breakover Voltage VBO: 18 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 10 uA
Product: LED Protector
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.65
  50: $0.588
  100: $0.514
  500: $0.451
  1,000: $0.399
  3,000: $0.348
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.348
  6,000: $0.338
  9,000: $0.315
  12,000: $0.294

To add to a project, please Log In.


196423270 160436520 152560123 163469917 141440946 162795739 184255938 190657878