Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-LM-NP-1001-B1L
Manufacturer Part #:

LM-NP-1001-B1L

Manufacturer:

Description: Audio & Signal Transformers Z= 600:600 OHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Frequency Range: 1 kHz
Primary Impedance: 600 Ohms
Secondary Impedance: 600 Ohms
Operating Temperature Range: - 10 C to + 60 C
Termination Style: Radial
Dimensions: 17.7 mm L x 17.7 mm W x 12.6 mm H
Product: Line Matching Transformers
Height: 12.6 mm
Inductance: 2.8 H
Length: 17.7 mm
Packaging: Bulk
Primary Resistance: 66 Ohms
Secondary Resistance: 66 Ohms
Series: LM-NP 1000
Shielding: Unshielded
Factory Pack Quantity: 28
Width: 17.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 11548 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.78
  25: $1.55
  50: $1.38
  100: $1.26
  200: $1.17
  500: $1.05
  1,000: $1.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
UA78M05CDCYR
Linear Regulators - Standard 5.0V 500mA Fxd Pos
Texas Instruments
1: $0.40
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
PSA45U-201-R
Plug-In AC Adapters 38W +5V / +12V
Phihong
1: $41.95
MC33202DG
Operational Amplifiers - Op Amps 1.8-12V Dual Rail ...
ON Semiconductor
1: $0.99
SM-LP-5001E
Transformers Audio & Signal 600uH 7.36mm SMT Line ...
Bourns
1: $2.60
DN3145N8-G
MOSFET 450V 60Ohm
Supertex
1: $1.16
42XL016-RC
Transformers Audio & Signal EI-14 600CT-600CT
Xicon
1: $1.95
TN2106K1-G
MOSFET 60V 2.5Ohm
Supertex
1: $0.56
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
1729021
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $1.21
CP-1094-AST
RF Connectors JACK W/TAB
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.97
EL-17-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 42mcd
Everlight
1: $0.23
MRK206-A-RO
Rotary Switches LO PRO SHFT 2-6 POS
NKK Switches
1: $10.25
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SI9424BDY-T1-E3
MOSFET 20V 7.1A 0.025Ohm
Vishay/Siliconix
1: $1.45
380C325K
Potentiometers 25K Ohm 10% 2W 6.35mm
Honeywell
1: $12.09
STX-3100-9N
Phone Connectors 3.5mm PCB STEREO JAK 9P W/SWITCH
Kycon
1: $2.09
TP2435N8-G
MOSFET 350V 15Ohm
Supertex
1380: $0.75
156-3315-E
D-Sub High Density Connectors HD D-SUB PCB R/A FM ...
Kobiconn
1: $1.61


This product is also available in:
000000001