Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-H-46-6A
Manufacturer Part #:

H-46-6A

Manufacturer:

Description: Knobs & Dials 46mm Body 1/4"Shaft
Silverlight Page 842, Mouser Enhanced Catalog
PDF Page 842, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bourns
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Design: Hex Set Screw
Shaft Size: 6.35 mm
Diameter: 17.5 mm
Color: Satin Chrome
Packaging: Tray
Series: H
Factory Pack Quantity: 10
Type: Dial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 133 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.11
  5: $16.87
  10: $16.46
  25: $16.26
  50: $15.40
  100: $14.55
  200: $14.20
  500: $13.69
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
3590S-2-502L
Precision Potentiometers 7/8"WW 5Kohms 0.25% 10tur ...
Bourns
1: $8.51
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $8.51
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $21.89
4600N
Fans 119x38 115V 106CFM 18W 3100RPM 50dBA SB
ebm-papst
1: $34.94
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
SDP2-24-100T
DIN Rail Power Supplies 24-28V 2.1A Output
Sola/Hevi-Duty
1: $118.94
BD9870FPS-E2
DC/DC Switching Regulators 900 kHz SINGLE CHAN STE ...
ROHM Semiconductor
1: $3.21
W58-XB1A4A-20
Circuit Breakers 20A PUSH TO RESET
TE Connectivity / P&B
1: $5.03
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
0218008.HXP
Fuses 250V 8A Time Lag (Slo-Blo)
Littelfuse
1: $1.05
LZ23
Fan Cords & Accessories Metal Finger Guard for 92m ...
ebm-papst
1: $4.70
3906
Blowers 92x25mm 115AC 41CFM 9W 3150RPM 40dBA BB
ebm-papst
1: $37.08
PS0S0DSX0
AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT
TE Connectivity / Corcom
1: $21.72
10VW1
Power Line Filters 10A 1/4" QUIK CONN
TE Connectivity / Corcom
1: $35.74
62674-121121ALF
FFC & FPC Connectors 12P TOP ENTRY W/O CABLE LOCK
FCI
1: $0.61
CRCW080512R4FKEA
Thick Film Resistors - SMD 1/8watt 12.4ohms 1% 100 ...
Vishay/Dale
1: $0.22
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13


This product is also available in:
180036912