|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
652-H-290-2
Manufacturer Part #:

H-290-2

Manufacturer:

Description:
Ribbon Cables / IDC Cables EM 14 Cable
Mouser Online Catalog Page 1,878, Mouser Online Catalog
PDF Page 1,878, PDF Catalog Page
H-290-2 Datasheet H-290-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Brand: Bourns
Product: Ribbon Cables
Type: Ribbon
Connector End A: Ribbon
Connector End A Pin Count: 6
Connector End B: Wire
Connector End B Pin Count: 6
Gender: Female
Wire Gauge - AWG: 28
Length: 304.8 mm
Color: Gray
Description/Function: Ribbon cable for Bourns EM14 Rotary Optical Encoders
Number of Conductors: 6
Packaging: Bulk
Series: H290
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053OAQLPG Board Mount Hall Effect / Magnetic Sensors 1,545
DRV5053OAQDBZT Board Mount Hall Effect / Magnetic Sensors 466
22-01-3047 Headers & Wire Housings 46,382
EM14A1D-C24-L032S Encoders 92
EM14A0D-C24-L032N Encoders 281
EM14A0D-B28-L064N Encoders 65
22-28-4160 Headers & Wire Housings 3,646
H-290-4 Ribbon Cables / IDC Cables 684
EM14A0B-B28-R064N Encoders 97
Real Time Availability
Stock:
556 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.72
10:
$6.00
50:
$5.83
100:
$5.75
250:
$5.67
500:
$5.51
$4.61
$4.52

To add to a project, please Log In.

160516745 161847428 168514957 157845746 179804822