Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-H-23-6A
Manufacturer Part #:

H-23-6A

Manufacturer:

Description:
Knobs & Dials 22mm 0-15 Turns POLISHED CHROME
Mouser Online Catalog Page 938, Mouser Online Catalog
PDF Page 938, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Knobs & Dials
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Design: Hex Set Screw
Shaft Size: 6.35 mm
Diameter: 22.2 mm
Color: Chrome
Indicator Style: Line
Series: H-23
Factory Pack Quantity: 10
Type: Dial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 30 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.95
  10: $9.56
  50: $8.23
  100: $7.57
  250: $7.17
  500: $6.90
  1,000: $6.58
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $0.62
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $12.51
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $23.14
534B1103JC
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay / Spectrol
1: $11.91
534B1102JC
Precision Potentiometers 7/8" WW 1Kohms 10 Turns
Vishay / Spectrol
1: $11.91
WIZ820io
Ethernet Modules W5200 & MAG JACK ioPLATFORM MODUL ...
WIZnet
1: $20.79
LM6172IN/NOPB
Operational Amplifiers - Op Amps Dual High Speed,L ...
Texas Instruments
1: $4.03
3852A-282-502AL
Potentiometers 5K 3/4" Single Turn
Bourns
1: $9.35
3852A-282-102AL
Potentiometers 1K 3/4" Single Turn
Bourns
1: $9.35
3006P-1-103LF
Trimmer Resistors - Through Hole 10K 3/4" 10% Seal ...
Bourns
1: $1.99
8524 009100
Hook-up Wire 22AWG 1C PVC 100ft SPOOL WHITE
Belden Wire & Cable
1: $38.23
TAP475K025SCS
Tantalum Capacitors - Solid Leaded 25volts 4.7uF 1 ...
AVX
1: $0.60
OP27GPZ
Precision Amplifiers LOW-NOISE PREC IC 2.8V/uS
Analog Devices
1: $3.13
MY4-DC12(S)
General Purpose Relays PLUG-IN 4PDT 12VDC
Omron Automation and Safety
1: $5.45
DMS-EB-C
Digital Panel Meters Multipurpose board for DMS-30 ...
Murata Power Solutions
1: $14.00
DMS-30PC-1-BS-C
Digital Panel Meters +/-2V input .56'
Murata Power Solutions
1: $65.00
MAX680CPA+
Voltage Regulators - Switching Regulators 5V to +/ ...
Maxim Integrated
1: $5.07
CA3140EZ
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4. ...
Intersil
1: $2.39
CFM40S240
Switching Power Supplies 40W 24V 1.67A
Cincon
1: $18.38
2N3904
Bipolar Transistors - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41


This product is also available in:
189371948 165583196 180036912 128842034