Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
652-H-22-6A
Manufacturer Part #:

H-22-6A

Manufacturer:

Description:
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Mouser Online Catalog Page 938, Mouser Online Catalog
PDF Page 938, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bourns
Product Category: Knobs & Dials
RoHS: RoHS Compliant By Exemption Details
Brand: Bourns
Design: Turns Counting
Shaft Size: 6.35 mm
Diameter: 6.35 mm
Color: Satin Chrome
Indicator Style: Line
Series: H-22
Factory Pack Quantity: 10
Type: Turns-Counting Dials
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
619 Can Ship Immediately

On Order: 890 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.95
  10: $9.56
  50: $8.23
  100: $7.57
  250: $7.17
  500: $6.90
  1,000: $6.58
  2,500: Quote
 

To add to a project, please Log In.


This product is also available in:
165583196 189371948 128842034 180036912